2286120-1

Heilind Number:AMP2286120-1
Manufacturer:TE Connectivity
Manufacturer Number:2286120-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT2-R,DC, SPACE VPX- MODULE 16D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2286120-1
Series:MULTIGIG RT 2-R
Amperage:1 A
Connector Type:Daughtercard
Gender:Plug
Number of Rows:7
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.071 in, 1.8 mm
Voltage:50 VDC
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω, 50 Ω
Number of Positions:112
Mount Orientation:Right Angle
Module Type:Center
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J543
Number of Columns:16
Connector System:Board to Board
Connector Product Type:Connector Module
Board to Board Configuration:Right Angle
Make First / Break Last:Yes
Shroud Type:Fully
Post Type:Through Hole - Press-Fit
Guide Location:Left
Guide Hardware:With
Part Aliases:2286120-1
SKU:AMP2286120-1

Detailed Description

Introducing the MULTIGIG RT 2-R Board to Board Connector Module, a robust and reliable solution for your aerospace, defense, and marine applications. Designed for high-performance power and signal transmission, this connector features 112 positions in a right-angle mounting orientation, with 16 rows and 7 columns for efficient connectivity. With a pitch of 1.8mm (.071 in) and impedance options of 100Ω and 50Ω, it ensures optimal signal integrity. The gold-over-nickel contact plating with a thickness of 1.27µm (50µin) offers enhanced durability and conductivity, suitable for harsh operating environments. Operating temperature ranges from -55°C to 125°C (-67°F to 257°F), making it ideal for a wide range of applications. Its through-hole press-fit termination method and guide pin alignment facilitate secure and accurate mating, while the fully shrouded design provides added protection. RoHS compliant and lead-free solder capable, this connector module meets stringent industry standards for environmental responsibility. Trust the MULTIGIG RT 2-R for seamless board-to-board connections in your critical systems.