| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2286121-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1 A |
| Connector Type: | Daughtercard |
| Gender: | Plug |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 50 VDC |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω, 50 Ω |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| Module Type: | Center |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Connector Product Type: | Connector Module |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Post Type: | Through Hole - Press-Fit |
| Guide Location: | Left |
| Guide Hardware: | With |
| Part Aliases: | 2286121-1 |
| SKU: | AMP2286121-1 |
2286121-1
| Heilind Number: | AMP2286121-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2286121-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MULTIGIG RT2-R: a DC-powered VPX module designed for high-performance applications in aerospace, defense, and marine industries. Featuring 16E connectivity, this advanced daughtercard connector boasts a rugged construction with gold-plated copper alloy contacts, ensuring reliable power and signal transmission. With a right-angle mount orientation and guide pin mating alignment, installation is precise and secure. Operating flawlessly in extreme temperatures from -55 to 105°C, this module is built to withstand harsh environmental conditions. Meeting stringent quality standards, it's an essential component for power and signal circuit applications in demanding settings.

