2286123-1

Heilind Number:AMP2286123-1
Manufacturer:TE Connectivity
Manufacturer Number:2286123-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT2-R,DC,SPACE VPX-MODULE 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2286123-1
Series:MULTIGIG RT 2-R
Amperage:1 A
Connector Type:Daughtercard
Gender:Plug
Number of Rows:7
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.071 in, 1.8 mm
Voltage:50 VDC
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω, 50 Ω
Number of Positions:56
Mount Orientation:Right Angle
Module Type:Half Left
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J543
Number of Columns:8
Connector System:Board to Board
Contact Termination Plating:Tin-Lead over Nickel
Connector Product Type:Connector Module
Board to Board Configuration:Right Angle
Make First / Break Last:Yes
Shroud Type:Partial
Post Type:Through Hole - Press-Fit
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Guide Hardware:With
Part Aliases:2286123-1
SKU:AMP2286123-1

Detailed Description

Introducing the MULTIGIG RT2-R DC SPACE VPX Module, a high-performance connector designed for aerospace, defense, and marine applications. This rugged daughtercard features a robust board mount with through-hole press-fit termination, ensuring secure and reliable connections in harsh environments. With a 100 Ω impedance and 1 A amperage rating, it delivers optimal power and signal transmission. The 56 gold-plated contacts, organized in seven rows with a pitch of 1.8 mm, provide efficient data transfer at voltages up to 50 V AC/DC. Operating in a wide temperature range from -55 to 125°C, this connector is built to withstand extreme conditions. Its right-angle mount orientation and guide pin alignment offer easy and precise installation. Ideal for backplane and board-to-board configurations, this connector is a critical component for mission-critical systems. Crafted with quality materials and advanced engineering, it ensures performance and durability in the most demanding applications.