| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2286211-3 |
| Contact Material: | Copper Alloy |
| Contact Length: | .157 in, 4 mm |
| Contact Width: | .067 in, 1.7 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .094 in, 2.4 mm |
| Scalable: | No |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .043 in, 1.1 mm |
| Contact Working Range Low: | .079 in, 2 mm |
| Part Aliases: | 2286211-3 |
| SKU: | AMP2286211-3 |
2286211-3
Specifications
Detailed Description
Enhance your circuit connections with our High Current Spring Finger, designed for optimal performance. Crafted from durable Copper Alloy, this component guarantees reliable conductivity. With a contact length of .157 inches (4 mm) and a width of .067 inches (1.7 mm), it offers precision in signal transmission. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it's suitable for various environments. Gold plating on the contact mating area ensures efficient power transfer, while nickel underplating adds durability. Perfect for board-to-board connectors, this RoHS-compliant product is a must-have for your electronic projects.

