2286685-1

Heilind Number:AMP2286685-1
Manufacturer:TE Connectivity
Manufacturer Number:2286685-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

COVER,90 DEG,2P CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2286685-1
Color:Black
Accessory Type:Backshell
Strain Relief:No Strain Relief
Body Material:Polyamide
Package Quantity:1000
Number of Positions:2
GPL:N10
Packaging:Carton
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M105
Cable Exit Angle:90°
Bundle Diameter:17 mm, .669 in
Material Flammability Standard:UL 94-HB
Part Aliases:2286685-1
SKU:AMP2286685-1

Detailed Description

Enhance connectivity in automotive applications with this 90-degree 2-position connector cover. Designed for efficient cable management, this black polyamide backshell offers secure protection without strain relief. With a UL 94-HB flammability standard, it ensures safety in diverse operating environments. The package includes 1000 units, making it ideal for large-scale installations. Featuring a lead-free construction and RoHS compliance, it aligns with environmental regulations. Perfect for automotive connector accessories, this backshell guarantees reliable performance in demanding conditions.