2287277-1

Heilind Number:AMP2287277-1
Manufacturer:TE Connectivity
Manufacturer Number:2287277-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50POS,MIXED,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2287277-1
Series:Generation Y Connector System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.137 in, .1 in, 2.54 mm, 3.5 mm
Voltage:12 V AC, 12 V DC
Row Spacing:2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:50
GPL:N58
Packaging:Package
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M119
Connector System:Wire to Board
Length:1.98 in
Cable Exit Angle:90°
Height:1.26 in, 32.25 mm
Width:2.46 in, 62.7 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mating Pin Diameter:.63 mm
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2287277-1
SKU:AMP2287277-1

Detailed Description

Introducing our Generation Y Connector System, perfect for automotive applications. This female terminal housing features four rows with a pitch of 2.54 mm, 3.5 mm, .1 in, or .137 in, providing versatility for various setups. With a voltage rating of 12 V DC or 12 V AC, it ensures reliable performance. Made of durable PBT GF material in sleek black, it's designed for longevity. With 50 positions and a wire-to-board connector system, it offers seamless connectivity. The integrated primary locking feature and terminal position assurance guarantee secure and accurate connections. Its compact dimensions of 1.98" length, 2.46" width, and 1.26" height, with a 90° cable exit angle, make it space-efficient. RoHS compliant and suitable for lead-free solder processes, this connector is a must-have for automotive electronics.