| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2287452-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4, 6 |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Row Spacing: | .118 in, .196 in, 3 mm, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 56 |
| GPL: | N18 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M155 |
| Connector System: | Wire to Wire |
| Length: | 1.87 in |
| Cable Exit Angle: | 180° |
| Height: | 1.29 in, 32.9 mm |
| Width: | 1.18 in, 30.1 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2287452-1 |
| SKU: | AMP2287452-1 |
2287452-1
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for your automotive connectivity needs. This housing accommodates female terminals across six rows, with a pitch ranging from 2.2mm to .157 inches. Its durable PBT body, operating temperature range of -40 to 125°C, and automotive-grade construction ensure reliable performance in harsh environments. With 56 positions and a 180° cable exit angle, this connector system offers flexibility in signal circuit applications. Featuring integrated polarization and primary locking features, it guarantees secure mating. The hybrid connector design, standing at 32.9mm in height, is serviceable for maintenance ease. Perfect for wire-to-wire connections, this system is an essential component in automotive assembly, providing efficient and dependable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1123343-2 | ![]() |


