2288172-7

Heilind Number:AMP2288172-7
Manufacturer:TE Connectivity
Manufacturer Number:2288172-7
ECAD Model:
3D Model

Description:

ZSFP+ STACKED 2X12 RCPT ASSY, EMI SPRING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2288172-7
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:24
Number of Positions:480
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 12
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2288172-7

Detailed Description

Elevate your high-speed connectivity with our ZSFP+ Stacked 2x12 Receptacle Assembly. Featuring EMI spring termination for reliable performance, this assembly is designed for through-hole press-fit installation, ensuring secure and efficient connections. With 24 ports and 480 positions, it offers ample capacity for demanding applications, supporting data rates of up to 32 Gb/s. The 2x12 port matrix configuration allows for versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is suitable for various environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your high-speed connectivity needs.