| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2288229-1 |
| Mount Type: | Board Mount |
| Pitch: | .023 in, 6 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 56 |
| Data Rate: | 25 Gb/s |
| Interface: | CFP4 |
| GPL: | J8B |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Part Aliases: | 2288229-1 |
| SKU: | AMP2288229-1 |
2288229-1
| Heilind Number: | AMP2288229-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2288229-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this cutting-edge CFP4 receptacle, designed for seamless board mounting. Featuring a minuscule pitch of .6 mm (.023 in) and boasting a data rate of 25 Gb/s, this 56-position connector is optimized for ultra-fast signal transmission. With an operating temperature range of -55 to 85 °C (-67 to 185 °F) and lead-free solder processes up to 260°C, it guarantees reliable performance even in harsh environments. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Elevate your technological setup with this essential component for IO connectors and high-speed cage accessories.

