2288274-1

Heilind Number:AMP2288274-1
Manufacturer:TE Connectivity
Manufacturer Number:2288274-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24P HYBRID 0.64/2.8 PLUG ASSY, A KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2288274-1
Series:Generation Y Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.098 in, .238 in, 2.5 mm, 6.05 mm
Row Spacing:.167 in, .252 in, 4.24 mm, 6.4 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:24
GPL:N58
Packaging:Package
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M119
Connector System:Wire to Board, Wire-to-Device
Length:1.608 in
Cable Exit Angle:180°
Height:20 mm, .787 in
Width:23.65 mm, .931 in
Mating Tab Width:.025 in, .11 in, 2.8 mm, .64 mm
Body Color:Black
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Standards Met:SAE/USCAR-2
Part Aliases:2288274-1
SKU:AMP2288274-1

Detailed Description

Introducing the Generation Y Connector System, designed to meet SAE/USCAR-2 standards for automotive applications. This housing, suitable for female terminals, features two rows with a pitch ranging from 2.5mm to .098 inches. With 24 positions, it offers ample connectivity in a compact form, with a body made of durable PA GF material. Operating temperature ranges from -40 to 100°C (-40 to 212°F), ensuring reliability in various conditions. Ideal for signal circuit applications, this connector boasts a 180° cable exit angle and integrated primary locking feature for secure connections. RoHS compliant and serviceable, it's a versatile solution for automotive connector needs.