2288662-1

Heilind Number:AMP2288662-1
Manufacturer:TE Connectivity
Manufacturer Number:2288662-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.5/1.5 86P CAP ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2288662-1
Color:Natural
Series:0.50 Connector System
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Maximum Operating Temperature:185 °F, 85 °C
Pitch:.063 in, .126 in, 1.6 mm, 3.2 mm
Voltage:12 V DC
IP Rating:JIS D0203
Package Quantity:120
Contact Amperage:1 A
Number of Positions:86
Mount Orientation:Horizontal/90°
GPL:P07
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X163
Number of Signal Positions:78
Tab Width:.019 in, .06 in, 1.5 mm, .5 mm
Connector System:Wire to Board
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:3.93 in, 99.9 mm
PCB Mount Alignment:Without
Length:1.327 in, 33.7 mm
Locking Interface:With
Interface Plating:Tin
Mounting Holes:With
Number of Sections:3
Tab Thickness:.016 in, .024 in, .4 mm, .62 mm
Packaging Type:Carton
Hybrid Header:Yes
Profile Height From PCB:11.95 mm, .47 in
Material Flammability Standard:UL 94-HB
Part Aliases:2288662-1
SKU:AMP2288662-1

Detailed Description

Enhance your automotive connectivity with this 0.50 Connector System, designed for efficient power and signal transmission. Featuring 86 positions across 3 rows, it offers versatile mounting options with through-hole solder termination. Operating at a maximum temperature of 185°F (85°C) and rated for 12V DC, it ensures reliable performance in diverse environments. With UL 94-HB material flammability standard compliance and wave solder capability up to 260°C, this connector guarantees safety and durability. Its compact design, measuring 1.327 inches in length and 3.93 inches in width, is ideal for space-constrained applications. Whether for power distribution or signal processing, this connector is a dependable solution for automotive electronics.