| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2289497-1 |
| Accessory Type: | Hardware Kit |
| Data Rate: | 28 Gb/s |
| Interface: | CFP4 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Height: | 13.2 mm, .52 in |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Heat Sink Style: | Side-to-Side Air Flow |
| Cage Type: | Kit |
| Part Aliases: | 2289497-1 |
| SKU: | AMP2289497-1 |
2289497-1
| Heilind Number: | AMP2289497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2289497-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your CFP4 connectivity with our 1X4 Hardware Kit, designed for high-speed data transmission at 28 Gb/s. This essential accessory, with a port matrix configuration of 1 x 4, ensures optimal performance in demanding environments, with an operating temperature range of -55 to 85 °C (-67 to 185 °F). Engineered for reliability, it features a Cable-to-Board connector system and Printed Circuit Board contact termination, making it ideal for secure and efficient connections. The kit, compliant with RoHS standards, guarantees quality and sustainability in its High-Speed Connectors & Components category. Elevate your setup with this essential accessory for seamless connectivity.

