2289748-8

Heilind Number:AMP2289748-8
Manufacturer:TE Connectivity
Manufacturer Number:2289748-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

58POS, MIXED,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2289748-8
Series:AMP MCP Connector System,MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.098 in, .118 in, .196 in, 2.5 mm, 3 mm, 5 mm
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:58
GPL:N14
Packaging:Box
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board
Length:2.43 in
Cable Exit Angle:180°
Height:1.65 in, 42 mm
Width:1.4 in, 35.7 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Body Color:Black
Serviceable:No
Connector Code :A
Blank Cavity Position:12, 13, 14, 15, 19, 20, 22, 25, 26, 27, 28, 32, 33, 34, 37, 39, 40, 41, 42, 43, 45, 46, 47, 48, 50, 52, 53, 54, 55, 56, 58, 7, 9
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2289748-8
SKU:AMP2289748-8

Detailed Description

Introducing the AMP MCP Connector System, a versatile interconnection solution designed for automotive applications. This housing is specifically engineered for female terminals, with four rows and a pitch ranging from 2.5mm to 5mm, offering flexibility in circuit design. The black PA GF body features integrated polarization for secure mating, ensuring optimal signal transmission. With 58 positions and sealable construction, it meets stringent automotive requirements for reliability. The compact dimensions of 2.43" in length, 1.65" in height, and 1.4" in width, along with a 180° cable exit angle, facilitate easy installation in tight spaces. Hybrid connector capabilities and RoHS compliance further enhance its suitability for modern automotive systems.