| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2291172-1 |
| Color: | Black |
| Series: | 0.64/025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 170 |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 17.8 mm, .701 in |
| PCB Mount Alignment: | With |
| Length: | 20.2 mm, .795 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Reel |
| Hybrid Header: | No |
| Profile Height From PCB: | 12.7 mm, .5 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2291172-1 |
| SKU: | AMP2291172-1 |
2291172-1
Specifications
Detailed Description
Ideal for automotive applications, this black Wire-to-Board/Wire-to-Device connector system boasts a 0.64/025 pitch and features two rows with eight signal positions. With a surface mount termination method, it offers reliable performance in temperatures ranging from -30 to 105°C (-22 to 221°F). Operating at a maximum of 12 VDC, this connector is suitable for signal circuit applications. It is UL 94V-0 compliant for material flammability standards and is designed for horizontal/90° mount orientation. With a compact profile height of 12.7mm (.5 in) and a length of 20.2mm (.795 in), it is suitable for space-constrained installations. Tin-plated interface plating ensures durability, while its reflow solder capability makes it easy to integrate into assemblies. This connector is not RoHS compliant. Packaged in a reel, it comes in a quantity of 170, making it convenient for high-volume production. Whether for automotive electronics or other applications, this connector combines performance and convenience in a single package.

