2291283-1

Heilind Number:AMP2291283-1
Manufacturer:TE Connectivity
Manufacturer Number:2291283-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.5MM FPH BTB, 4H/30POS/15U/TR/WB/B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291283-1
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.02 in, 5 mm
Contact Type:Hermaphroditic
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1087
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Stack Height:.157 in, 4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2291283-1
SKU:AMP2291283-1

Detailed Description

Enhance your PCB connectivity with this Board to Board Hermaphroditic Connector, designed for vertical surface mounting. With a pitch of .5mm and 30 positions, it offers precise signal transmission in a compact footprint. The housing, in sleek black thermoplastic, ensures durability and complies with UL 94V-0 flammability standards. Operating seamlessly in a wide temperature range from -40 to 257 °F, it is ideal for various applications. With gold-plated contacts and reflow solder capability, it guarantees reliable performance. Featuring a pick and place cover and polarization for easy assembly, this connector is essential for efficient PCB setups. Its Mezzanine board-to-board configuration with locating posts further enhances stability, making it a must-have for your electronic projects. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Upgrade your connector system with this high-quality solution.