2291364-2

Heilind Number:AMP2291364-2
Manufacturer:TE Connectivity
Manufacturer Number:2291364-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4POS,PIN DIA 0.6,HEADER ASSY,CODE B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291364-2
Color:White
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.079 in, 2 mm
Voltage:40 V AC, 60 V DC
Pin Diameter:.024 in, .6 mm
Package Quantity:800
Number of Positions:4
Mount Orientation:Vertical/180°
GPL:P07
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Panel Mount:Without
Shielded:Yes
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M269
Number of Signal Positions:4
Connector Width:14.15 mm, .557 in
PCB Mount Alignment:With
Length:12 mm, .472 in
Locking Interface:With
Interface Plating:Gold (Au)
Nominal Voltage Architecture:60 V
Mounting Holes:With
Packaging Type:Tape & Reel
Hybrid Header:No
Profile Height From PCB:15.5 mm, .61 in
Material Flammability Standard:UL 94V-0
Part Aliases:2291364-2
SKU:AMP2291364-2

Detailed Description

Enhance your automotive connectivity with this high-performance 4-position connector, designed for optimal signal transmission in demanding environments. With a sleek white finish and a vertical/180° mount orientation, it seamlessly integrates onto your PCB with solder tail termination for secure installation. Operating at a maximum of 105°C, this connector ensures reliable performance even in high-temperature conditions. Its UL 94V-0 material flammability standard and gold-plated interface guarantee both safety and efficient signal transfer. Offering compatibility with lead-free solder processes and Pin-in-Paste assembly up to 260°C, it meets the latest industry standards while accommodating modern manufacturing techniques. Perfect for automotive applications, this connector is RoHS compliant, further underlining its commitment to environmental responsibility. With a package quantity of 800 and Tape & Reel packaging, it's ready for efficient integration into your production process. Elevate your automotive connectivity solutions with this cutting-edge connector.