2291634-3

Heilind Number:AMP2291634-3
Manufacturer:TE Connectivity
Manufacturer Number:2291634-3
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291634-3
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -65 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2291634-3

Detailed Description

Enhance high-speed data transmission capabilities with this SFP+ 1X1 CAGE ASSY, PF, complete with a heatsink for optimal performance. Designed for seamless integration through Through Hole - Press-Fit termination, this assembly boasts a single port configuration for efficient connectivity. With a data rate of 16 Gb/s, it ensures rapid transmission speeds, while its rugged construction allows for reliable operation in a wide temperature range from -55 to 105 °C (-65 to 221 °F). Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a must-have for demanding high-speed connectivity environments.