| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292798-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292798-2 |
| SKU: | AMP2292798-2 |
2292798-2
Specifications
Detailed Description
Enhance your automotive connector setup with the AS16 Backshell, designed for AMPSEAL 16 series. This black backshell, featuring a 3P plug with NC12 configuration, offers both functionality and durability. Crafted from Polyamide with a UL 94V-0 flammability standard, it guarantees safety and reliability in industrial and commercial transportation applications. The included strain relief ensures secure cable connections, even in harsh environments. With a 180° cable exit angle and operating temperature range of -40 to 125°C (-40 to 257°F), this accessory is a must-have for maintaining peak performance in automotive systems. Rest assured of its environmental compliance with RoHS standards, making it a responsible choice for your connectivity needs. Elevate your wire-to-device connections with the M227 Backshell.

