2292906-2

Heilind Number:AMP2292906-2
Manufacturer:TE Connectivity
Manufacturer Number:2292906-2
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

2POS,MCON 1.2,REC HSG ASSY,SLD,COD B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292906-2
Color:Black
Number of Rows:1
Pitch:.05 in, 1.27 mm
IP Rating:IPX9K
Number of Positions:2
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2292906-2

Detailed Description

Enhance connectivity in your automotive, truck, bus, or off-road settings with this high-performance housing component. Designed for durability and reliability, it features a sleek black finish and boasts an IPX9K rating for optimal protection against harsh environmental conditions. With two positions and a 1.27mm pitch, it offers precise connectivity for essential systems. The 180° cable exit angle ensures easy installation, while its compatibility with connector accessories allows for secure and efficient assembly. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your vehicle's connectivity infrastructure with this essential component.