| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2293156-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -55 - 105 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2293156-2 |
2293156-2
| Heilind Number: | AMP2293156-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2293156-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our ZSFP+ 1X6 CAGE ASSY. This press-fit assembly features six ports, each capable of delivering data rates of up to 32 Gb/s. With a durable construction and a wide operating temperature range of -55 to 105°C (-55 to 105°F), it ensures reliable performance in various environments. Designed for through-hole mounting, it offers easy installation and secure attachment to your PCB. RoHS compliant and of high quality, this assembly is the perfect solution for your SFP/SFP+/zSFP+ applications. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

