| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2293156-6 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -55 - 105 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2293156-6 |
2293156-6
| Heilind Number: | AMP2293156-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2293156-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your high-speed data transmission systems with this ZSFP+ 1X6 Cage Assembly. Featuring a durable Press-Fit design for secure PCB mounting, this assembly is optimized for 32 Gb/s data rates. With a compact 1 x 6 port configuration, it offers efficient connectivity in a variety of applications. Operating seamlessly in extreme temperatures ranging from -55 to 105°C (-55 to 105°F), this assembly ensures reliable performance in any environment. Elevate your connectivity solutions with this high-speed Cage Assembly, perfect for SFP/SFP+/zSFP+ applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215096-1 | ![]() |


