| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2293255-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .032 in, .51 mm, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2293255-1 |
2293255-1
| Heilind Number: | AMP2293255-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2293255-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 187 Receptacle. Designed for efficiency and reliability, this terminal features a durable brass construction with tin plating for optimal conductivity. It accommodates wire sizes ranging from 15 to 20 AWG, making it suitable for a variety of applications. The straight orientation and F-Crimp design ensure a secure and easy installation process. With an operating temperature range of -40 to 110°C, this receptacle is built to withstand harsh environments. RoHS compliant and compatible with .187 inch tabs, it meets industry standards for quality and performance. Elevate your projects with the durability and precision of the FASTON 187 Receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150081-1 | TE Connectivity 2293255-1 Application Tooling | ![]() |
| TE Connectivity 2150081-2 | TE Connectivity 2293255-1 Application Tooling | ![]() |
| TE Connectivity 2150298-1 | TE Connectivity 2293255-1 Application Tooling | ![]() |
| TE Connectivity 2150298-2 | TE Connectivity 2293255-1 Application Tooling | ![]() |
| TE Connectivity 7-2150081-7 | TE Connectivity 2293255-1 Application Tooling | ![]() |
| TE Connectivity 7-2150298-7 | TE Connectivity 2293255-1 Application Tooling | ![]() |


