MS3456LS22-18PZ

Heilind Number:AMP2293382-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS22-18PZ
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN 5P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS22-18PZ
Amperage:16 A
Connector Type:Housing
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.256 in, 6.5 mm
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Plug
SKU:AMP2293382-5

Detailed Description

Enhance your power and signal connections with this Mono-Shape Tab Connector. Designed for seamless integration, this 5-pin connector features a cable mount for easy installation. With a 16A amperage rating, it ensures reliable performance in various applications. The housing, in a natural color, offers durability, while the crimp termination method guarantees secure connections. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for diverse environments. Compliant with RoHS standards, it meets environmental regulations. Perfect for wire-to-board setups, this connector is essential for efficient connectivity in your projects.