| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2293895-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .032 in, .51 mm, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .17 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2293895-1 |
2293895-1
| Heilind Number: | AMP2293895-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2293895-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the FASTON 187 Receptacle, designed for efficient wire termination in various applications. Crafted from durable brass with tin plating, it ensures a reliable and long-lasting connection. Compatible with tab widths of 4.75mm and wire sizes ranging from 13-17 AWG, this straight orientation receptacle offers versatility in installation. With an operating temperature range of -40 to 110°C, it guarantees performance even in extreme conditions. Its F-Crimp design and open barrel make crimping seamless, accepting wire insulation diameters from 3-4.3mm. ROHS compliant, this product adheres to environmental standards, making it a sustainable choice for your projects. Explore our range of Quick Disconnects for even more connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150081-1 | TE Connectivity 2293895-1 Application Tooling | ![]() |
| TE Connectivity 2150081-2 | TE Connectivity 2293895-1 Application Tooling | ![]() |
| TE Connectivity 2150298-1 | TE Connectivity 2293895-1 Application Tooling | ![]() |
| TE Connectivity 2150298-2 | TE Connectivity 2293895-1 Application Tooling | ![]() |
| TE Connectivity 7-2150081-7 | TE Connectivity 2293895-1 Application Tooling | ![]() |
| TE Connectivity 7-2150298-7 | TE Connectivity 2293895-1 Application Tooling | ![]() |


