| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2294408-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 8 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 8 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2294408-1 |
2294408-1
| Heilind Number: | AMP2294408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2294408-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this ZSFP+ 1X8 CAGE ASSY. Designed for optimal performance, this assembly features Press-Fit termination for secure installation. With a data rate of 32 Gb/s and a 1 x 8 port matrix configuration, it ensures efficient transmission. Operating flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for versatile applications. Its Through Hole - Press-Fit PCB mounting style guarantees stability and durability. This RoHS-compliant product is a vital component for SFP/SFP+/zSFP+ setups, perfect for demanding environments requiring high-speed connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

