| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2294653-1 |
| Color: | Black |
| Accessory Type: | Other |
| Body Material: | Other |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Automotive |
| Product Code: | J716 |
| Connector System: | Wire-to-Device |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 2294653-1 |
| SKU: | AMP2294653-1 |
2294653-1
Specifications
Detailed Description
Enhance the efficiency and organization of your automotive wiring with our Cable Enforce Ring. Designed for 70-95SQMM cables, this essential accessory in sleek black ensures secure and tidy connections. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees reliable performance in diverse environments. Compliant with RoHS standards, it upholds eco-friendly practices, while its lead-free solder processes prioritize safety. Elevate your wire-to-device connections with this high-quality product, a must-have in any automotive toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2019 | P-19-017593 - Product improvement. Change of shipping location from HL20 to EPDC. | Download | |||

