| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295556-1 |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Pitch: | .02 in, 1 mm |
| Shell Plating: | Nickel |
| Number of Ports: | 3 |
| Orientation: | Flag |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 57 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| GPL: | 450 |
| Tail Length: | .051 in, .069 in, 1.6 mm |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Bright |
| Stacked: | Yes |
| PCB Mounting Style: | Through Hole |
| Locating Posts: | With |
| Assembly Process Feature: | Tape |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 2295556-1 |
| SKU: | AMP2295556-1 |
2295556-1
| Heilind Number: | AMP2295556-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2295556-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your audio and video connectivity with this standard HDMI receptacle. Featuring a sleek flag design and top-mount orientation, it ensures easy installation on a board. With three ports in one row, it offers versatile connectivity options. Crafted for durability, it boasts a nickel shell plating and gold contact mating area plating. Suitable for signal applications, it can handle a contact amperage of 0.5A and is designed for a high mating cycle of 10,000. RoHS compliant and lead-free solder capable, it meets strict environmental standards. Perfect for a range of electronic devices, this HDMI connector guarantees reliable performance in any application.

