2297440-3

Heilind Number:AMP2297440-3
Manufacturer:TE Connectivity
Manufacturer Number:2297440-3
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

MMF,FREE HANGING,PLUG HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2297440-3
Housing Material:Nylon
Pitch:.276 in, 7 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2297440-3

Detailed Description

Easily connect and secure your wires with this Free Hanging Plug Housing. Made of durable Nylon in a natural color, this straight orientation housing accommodates 3 positions with a 7mm pitch, perfect for various electronic applications. Featuring a latch mating retention type and designed for cable mount (free-hanging), installation is hassle-free. Ensure a reliable connection with this RoHS-compliant terminal housing.