| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2297813-1 |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Component Type: | Fuse Holder, Relay Holder |
| Contact Amperage: | 20 A, 40 A |
| Number of Positions: | 49 |
| Relay Type: | ISO Mini |
| GPL: | J23 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | CF01 |
| ECCN: | EAR99 |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Fuse Type: | Mini ATM Fuse |
| Secondary Locking: | No |
| Number of Fuses Maximum: | 22 |
| Number of Relays Maximum: | 1 |
| Part Aliases: | 2297813-1 |
| SKU: | AMP2297813-1 |
2297813-1
Specifications
Detailed Description
Enhance your automotive electrical system with this meticulously crafted BASE ASSY featuring 49 positions for ISO FUSE and RELAY insertion. Designed for high-performance applications, it boasts a rugged construction with a maximum operating temperature of 125°C, ensuring reliability in challenging environments. With a pitch of .32 inches and IP67 rating for dust and water resistance, this component offers seamless integration. Its versatile design accommodates both Fuse Holders and Relay Holders, with contact amperage options of 20A and 40A. Engineered for optimal functionality, it is sealable and complies with RoHS standards, making it an eco-friendly choice. Suitable for a wide range of industrial and commercial transportation applications, this BASE ASSY is a must-have for automotive professionals seeking durability and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-2 | ![]() | |
| TE Connectivity 1-1579007-3 | ![]() |


