2298081-1

Heilind Number:AMP2298081-1
Manufacturer:TE Connectivity
Manufacturer Number:2298081-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

SW PIR/DPO RA ASSY 8P4C 85 OHM 270 GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2298081-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:8
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.154 in, 3.9 mm
Voltage:80 V DC
Contact Type:Pin
Contact Length:.172 in, 4.38 mm
Row Spacing:.154 in, 3.9 mm
Impedance:85 Ω
PCB Hole Diameter:.039 in, 1 mm
Number of Pairs:32
Number of Positions:64
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Differential
Module Type:Center
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
PCB Retention:With
PCB Thickness (Recommended):.039 in, 1 mm
PCB Retention Type:Keyed
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L803
Number of Columns:4
Number of Signal Positions:64
Preloaded:Yes
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4, 56
Contact Style:Press-Fit
Board to Board Configuration:Orthogonal
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Make First / Break Last:Yes
Shroud Type:Fully
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:36
Contact Mating Area Length:.172 in
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Voltage Rating (UL):80 V AC
Part Aliases:2298081-1
SKU:AMP2298081-1

Detailed Description

Experience high-speed signal transmission with our SW PIR/DPO RA ASSY, designed for efficient data connectivity in electronic systems. Featuring 8P4C connectors with 85 Ohm impedance, this assembly ensures reliable performance at up to 56 Gb/s data rate. The right-angle plug housing, made of durable LCP, offers secure connections with a 1 mm PCB thickness. Each of the 64 signal positions is preloaded with gold-plated contacts, guaranteeing optimal conductivity over 200 cycles of use. With UL certification and RoHS compliance, this connector assembly meets stringent quality and environmental standards, making it ideal for various applications in telecommunications, computing, and more. Upgrade your board-to-board connections with the STRADA Whisper series and unleash the power of high-speed data transmission.