| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2298107-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Contact Resistance: | 1 mΩ |
| GPL: | 440 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 2298107-2 |
| SKU: | AMP2298107-2 |
2298107-2
Specifications
Detailed Description
Experience seamless connectivity with the DYNAMIC D-3 FMLB REC CONT AU0.38 M SIZE contact from the Dynamic 3000 Series. Designed for optimal performance, this contact features a crimp termination method and copper alloy construction, ensuring reliable power transmission. With a pitch of 5.08 mm and various voltage options, including 250 V AC/DC and 600 V AC/DC, it is suitable for a wide range of applications. Its gold plating and operating temperature range of -55 to 105°C make it ideal for industrial use. Compatible with wire sizes ranging from 20 to 24 AWG, this contact is versatile and efficient, meeting RoHS compliance standards for environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this contact guarantees secure and durable functionality in any setting.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151080-1 | TE Connectivity 2298107-2 Application Tooling | ![]() |
| TE Connectivity 2151080-2 | TE Connectivity 2298107-2 Application Tooling | ![]() |
| TE Connectivity 7-2151080-7 | TE Connectivity 2298107-2 Application Tooling | ![]() |


