2299056-1

Heilind Number:AMP2299056-1
Manufacturer:TE Connectivity
Manufacturer Number:2299056-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

SFP+ 1X1 CAGE ASSEMBLY AND CONN, PRESS-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299056-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2299056-1

Detailed Description

Enhance your high-speed connectivity with this SFP+ 1X1 Cage Assembly and Connector. Designed for optimal performance, this assembly features a Press-Fit termination method and supports data rates of up to 16 Gb/s. With a single port in a 1 x 1 matrix configuration, it offers efficient transmission in various applications. Operating seamlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this assembly ensures reliable functionality even in extreme environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ products, it guarantees quality and compatibility. Whether you're upgrading existing systems or building new ones, this Cage Assembly is a versatile and essential component for high-speed connectivity.