| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 229913-1 |
| Series: | CHAMP - LOK |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Pitch: | .085 in, 2.16 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| GPL: | 341 |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| ECCN: | EAR99 |
| Part Aliases: | 500-020-1920 229913-1 |
| Replacement Part: | 5229913-1 |
| SKU: | AMP229913-1 |
229913-1
| Heilind Number: | AMP229913-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 229913-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with this 50-position receptacle kit from the CHAMP-LOK series. Designed for precision and reliability, it features two rows with a 2.16mm pitch, perfect for intricate circuit applications. With a contact amperage of 1A, it ensures efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 75°C, this kit is suitable for various environments. Its versatility extends to both cable-to-cable and cable-to-board connections. Crafted for Data and Devices applications, it guarantees optimal performance. Please note, this product is not RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | TE Connectivity 229913-1 Application Tooling | ![]() |


