2299280-3

Heilind Number:AMP2299280-3
Manufacturer:TE Connectivity
Manufacturer Number:2299280-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

POD-LOK 250 FLAG AWG 14-12 TPBR GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299280-3
Series:POD-LOK 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .17 in, 3.3 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299280-3

Detailed Description

Enhance your electrical connections with our POD-LOK 250 FLAG AWG 14-12 TPBR GF series. Featuring a durable brass construction with tin plating, these receptacles offer reliable performance in a range of applications. Designed for easy installation, they accommodate 12-14 AWG wire sizes with a 6.35mm (.25 in) tab width. The flag orientation provides added convenience, while the F-Crimp barrel ensures secure connections. Operating temperature range of -40 to 110°C (-40 to 230°F) makes them suitable for diverse environments. With RoHS compliance, you can trust in the quality and sustainability of our product. Ideal for use in connectors, crimp terminals, and splices, these receptacles are a versatile solution for your electrical needs. Upgrade your setup with our high-quality Quick Disconnects.