229969-3

Heilind Number:AMP229969-3
Manufacturer:TE Connectivity
Manufacturer Number:229969-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

COVER, DUST, RCPT, RED, CHAMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 229969-3
Series:CHAMP Docking Connectors
Cover Type:Dust
Package Quantity:1
Number of Positions:36
GPL:341
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:1228
Connector Product Type:Accessory
Part Aliases:41902Y-000,401562988,1320751 229969-3
SKU:AMP229969-3

Detailed Description

Shield your valuable equipment with this durable COVER, DUST, RCPT in striking red, designed specifically for CHAMP Docking Connectors. Crafted for industrial environments, this essential accessory provides reliable protection with its robust construction. With a package quantity of 1, it ensures convenience and ease of use. Featuring 36 positions, it offers comprehensive coverage for your connectors. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees optimal performance even in extreme conditions. This essential accessory, compliant with RoHS standards, is a must-have for maintaining the integrity of your electronic devices.