229969-4

Heilind Number:AMP229969-4
Manufacturer:TE Connectivity
Manufacturer Number:229969-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

COVER, DUST, RCPT, RED, CHAMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 229969-4
Series:CHAMP Docking Connectors
Cover Type:Dust
Package Quantity:1
Number of Positions:24
GPL:341
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:1228
Connector Product Type:Accessory
Part Aliases:401554506,4-16211-7331 229969-4
SKU:AMP229969-4

Detailed Description

Shield your RCPT connector with this vibrant red COVER, DUST in the CHAMP series. Designed for optimal protection, this accessory ensures dust and debris stay out, maintaining the functionality of your device. With a package quantity of 1 and a durable construction, it offers long-lasting performance in various environments. Suitable for 24-position connectors, it is a crucial component for maintaining signal integrity. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for industrial applications. RoHS compliant, this accessory is not only functional but also environmentally friendly, making it a reliable choice for your connectivity needs.