| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 229974-4 |
| Color: | Gray |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 26 - 24 AWG |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 229974-4 |
| SKU: | AMP229974-4 |
229974-4
Specifications
Detailed Description
This ASSY, PLUG features a 50-position B SLOT design in a sleek gray color, part of the CHAMP Docking Connectors series. With a durable thermoplastic housing, it offers reliable connectivity for signal applications. The 3.5 A amperage capacity, along with copper alloy contacts plated with gold flash over palladium nickel, ensures efficient transmission. Suitable for cable mounting, it accommodates round jacketed cables and discrete wires, with a pitch of 2.16 mm (.085 in). Operating in a wide temperature range from -40 to 75°C (-40 to 167°F), it guarantees performance in various environments. Featuring a standard profile and screwlocks for secure mating, it is an essential component in data and device connectivity. ROHS compliant and with a blue housing color dot designation, it meets industry standards for quality and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 552032-1 | ![]() | |
| TE Connectivity 552064-1 | ![]() | |
| TE Connectivity 552319-1 | ![]() | |
| TE Connectivity 5552705-1 | ![]() |


