| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2299940-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 76 |
| Data Rate: | 25 Gb/s |
| Application: | Thermally Enhanced |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 1 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µm, .76 µin |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .063 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Heat Sink Style: | Fin |
| Cage Type: | Stacked |
| Heat Sink Finish: | Anodized Black |
| Rear EONs Per Port Column: | 3 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Enhancements: | Thermally Enhanced |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2299940-4 |
| SKU: | AMP2299940-4 |
2299940-4
| Heilind Number: | AMP2299940-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2299940-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our ZQSFP+ Stacked Receptacle Assembly 2X1, HS. This board-mountable assembly features a durable construction with UL 94V-0 standard material flammability rating, ensuring reliable performance even in demanding environments. With a data rate of 25 Gb/s and 76 positions, it's perfect for signal transmission in thermally enhanced applications. The gold-plated contact mating area and through-hole press-fit termination method guarantee secure and efficient connections. Operating within a wide temperature range of -40 to 85°C, this assembly is suitable for various industrial settings. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-speed cage and connector assembly.

