| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2300281-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | 19 mm, .748 in |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Data and Devices |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2300281-1 |
| SKU: | AMP2300281-1 |
2300281-1
| Heilind Number: | AMP2300281-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2300281-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this 1x2 QSFP28 Cage Assembly, featuring a durable Nickel Silver construction for reliable performance. Designed for board mount installation with a through-hole press-fit termination method, this assembly is suitable for a wide range of applications. With UL 94V-0 flammability standard compliance and internal/external EMI springs for enhanced protection, it ensures safety and signal integrity. The cage configuration, along with two ports and a 19mm pitch, accommodates efficient data transmission. Operating in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees reliable functionality in various environments. RoHS compliant and lead-free solder process capable, this assembly aligns with modern industry standards for sustainable and eco-friendly connectivity solutions. Perfect for high-speed IO applications, it's an essential component for your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256253 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia. | Download | |||

