| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2300837-1 |
| Accessory Type: | Hardware Kit |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Height: | .197 in, 5 mm |
| Heat Sink Style: | Fin |
| Part Aliases: | 2300837-1 |
| SKU: | AMP2300837-1 |
2300837-1
| Heilind Number: | AMP2300837-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2300837-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the cooling efficiency of your CFP connector with this Hardware Kit. Designed with a 5mm Heatsink for optimal heat dissipation, it ensures reliable performance in high-speed applications. RoHS compliant and featuring a durable construction, it guarantees both environmental responsibility and long-lasting use. Perfect for maintaining the integrity of your data and devices, this kit is a must-have accessory for any high-speed connectivity setup.

