2300837-2

Heilind Number:AMP2300837-2
Manufacturer:TE Connectivity
Manufacturer Number:2300837-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Hardware Kit, CFP, 5mm Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2300837-2
Accessory Type:Hardware Kit
Data Rate:100 Gb/s
Interface:CFP
GPL:J03
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Sealable:Yes
GPL Description:Data and Devices
Product Code:L622
Connector Product Type:Accessory
ECCN:EAR99
Height:.197 in, 5 mm
Heat Sink Style:Fin
Part Aliases:2300837-2
SKU:AMP2300837-2

Detailed Description

Enhance the cooling performance of your CFP module with this Hardware Kit. Designed for optimal heat dissipation, it features a 5mm fin-style heatsink that efficiently regulates temperature, ensuring reliable operation even in high-speed applications. The kit includes all necessary components for easy installation, making it a convenient solution for maintaining peak performance. Ideal for data and devices that demand seamless connectivity, this accessory is a must-have for achieving optimal functionality in any environment. With a durable construction and compatibility with lead-free solder processes, it guarantees long-lasting durability and compliance with industry standards. Upgrade your setup with this essential accessory and experience enhanced efficiency in your operations.