2301210-2

Heilind Number:AMP2301210-2
Manufacturer:TE Connectivity
Manufacturer Number:2301210-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

ZSFP+ STACKED 2X12 RCPT ASSY, AIRFLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2301210-2
Termination Method:Through Hole - Press-Fit
Pitch:.193 in, 4.9 mm
Number of Ports:24
Number of Positions:24
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 12
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2301210-2

Detailed Description

Enhance your high-speed data transmission with this ZSFP+ Stacked 2x12 Receptacle Assembly. Designed for optimal airflow, this assembly features Through Hole - Press-Fit termination and a pitch of 4.9mm (.193 in). With a total of 24 ports and positions, it offers reliable connectivity for demanding applications. Operating at speeds of up to 32 Gb/s, it ensures efficient performance in data-intensive environments. Its rugged construction and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for diverse industrial settings. RoHS compliant and SFP/SFP+/zSFP+ compatible, this product is a dependable solution for high-speed connectivity needs.