| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2301843-2 |
| Amperage: | 2 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Number of Positions: | 9 |
| SKU: | AMP2301843-2 |
2301843-2
| Heilind Number: | AMP2301843-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2301843-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the AMPL PLUG HD20, a high-performance solution designed for seamless integration in various applications. This right-angle plug features 9 positions across 2 rows, ensuring efficient data transmission. With a 2A amperage rating and 4-40 S/LOCK compatibility, it guarantees reliable power delivery and secure connections. Its black insulator adds a sleek touch to your setup while meeting RoHS compliance standards for environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, this component is essential for optimizing your IO connectivity needs. Elevate your systems with the AMPL PLUG HD20 and experience enhanced performance like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/16/2021 | PCN-21-104958 - Supply chain improvement. Nut and screw material grade change material remains BRASS, only material grade is changed. Supply chain improvement, reduce potential supply risk. Note:- material grade change is only for screw nut not for other components | Download | |||

