2301994-3

Heilind Number:AMP2301994-3
Manufacturer:TE Connectivity
Manufacturer Number:2301994-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJ45 JACK INT.MAG. 10/100 1X1 INV.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2301994-3
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5
Keying:No
Package Quantity:80
Number of Positions:8
Data Rate:10 Mb/s, 100 Mb/s
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:Z16
LED Color (Bottom Right):None
LED Color (Bottom Left):None
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Reel
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:.543 in, 13.8 mm
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB and Panel Ground
Housing Material Temperature:260
Reel Diameter:33 cm
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2301994-3

Detailed Description

Elevate your industrial network connectivity with our RJ45 Jack with Integrated Magnetics. Designed for Cat 5 data transmission at 10/100 Mb/s, this connector features a durable LCP housing in sleek black. With through-hole solder termination and standard contact density, it ensures secure and reliable connections for your applications. The inverted latch orientation and right-angle mount make for versatile installation, while the shielded design with brass housing and nickel plating guarantees optimal signal integrity. RoHS compliant and UL 94V-0 rated, it meets stringent industry standards for safety and environmental responsibility. Upgrade to our Industrial RJ45 Jack for peak performance in demanding environments.