2301994-7

Heilind Number:AMP2301994-7
Manufacturer:TE Connectivity
Manufacturer Number:2301994-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJ45 JACK INT.MAG. 1GB 1X1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2301994-7
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5e
Keying:No
Package Quantity:80
Number of Positions:8
Data Rate:1000 Mb/s
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:Z16
LED Color (Bottom Right):None
LED Color (Bottom Left):None
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Reel
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:13.63 mm, .537 in
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB and Panel Ground
Housing Material Temperature:260
Reel Diameter:33 cm
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2301994-7

Detailed Description

Elevate your industrial network connectivity with this high-performance RJ45 Jack. Designed for seamless integration, this 1GB 1X1 connector boasts a rugged LCP housing and through-hole solder termination for reliable operation. With integrated magnetics and Cat 5e compatibility, it supports data rates up to 1000 Mb/s. The sleek black housing, right-angle mount orientation, and standard latch make installation a breeze, while the UL 94V-0 flammability standard ensures safety. With 80 pieces in a package, it's perfect for large-scale projects. Trust in its quality, with gold over nickel plating in the contact mating area and shielded construction for optimal signal integrity. RoHS compliant and meeting industry standards, this RJ45 Jack is the ideal choice for industrial environments.