2301995-3

Heilind Number:AMP2301995-3
Manufacturer:TE Connectivity
Manufacturer Number:2301995-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJ45 JACK INT.MAG. 10/100 LED 1X1 VERT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2301995-3
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5
Keying:No
Package Quantity:80
Number of Positions:8
Data Rate:100 Mb/s, 10 Mb/s
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:Z16
LED Color (Bottom Right):Green/Yellow
LED Color (Bottom Left):Green/Yellow
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.153 in, 3.89 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Packaging:Reel
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:.665 in, 16.9 mm
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB Ground
Housing Material Temperature:260
Reel Diameter:33 cm
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2301995-3

Detailed Description

Enhance your industrial network connectivity with our RJ45 Jack with Integrated Magnetics. Designed for high-speed data transmission at 10/100 Mb/s, this vertical-mount connector features LED indicators for clear signal status. With a durable LCP housing and copper alloy contacts, it ensures reliable performance in demanding environments. The UL 94V-0 flammability rating guarantees safety, while the shielded design and gold-plated mating area provide secure connections. Suitable for Cat 5 networks, this single-port jack is RoHS compliant and ideal for PCB applications requiring top entry. Upgrade your network infrastructure with this high-quality, reel-packaged connector.