| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302318-1 |
| Series: | MULTIGIG RT 2-S |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .075 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 4 |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 8 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Number of Ground Positions: | 11 |
| Part Aliases: | null 2302318-1 |
| SKU: | AMP2302318-1 |
2302318-1
| Heilind Number: | AMP2302318-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2302318-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the cutting-edge RA ASSY, 7Rw Left Half MULTIGIG RT 2-S connector. This daughtercard plug connector, crafted from durable LCP-GF housing material, features a high-speed, 100Ω impedance design with four pairs and 56 positions for optimal power and signal transmission. With a right-angle mount orientation and through-hole press-fit termination, it ensures secure and reliable connectivity on the board. Perfect for board-to-board configurations, its keyed mating alignment and guide hardware guarantee precise installation. Operating flawlessly in diverse environments, this connector is a must-have for mission-critical systems, offering unmatched performance and durability.

