| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302319-1 |
| Series: | MULTIGIG RT 2-S |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .075 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 20 |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 16 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Number of Ground Positions: | 31 |
| Part Aliases: | null 2302319-1 |
| SKU: | AMP2302319-1 |
2302319-1
| Heilind Number: | AMP2302319-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2302319-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the RA ASSY for the MULTIGIG RT 2-S series. This versatile daughtercard connector features a plug gender and durable LCP - GF housing material, ensuring reliable performance in demanding environments. With 112 positions, including 4 power and 20 signal positions, it offers ample connectivity options for power and signal transmission. Its right-angle mount type and through-hole press-fit termination method provide secure attachment to the board. Operating at an impedance of 100 Ω, it is suitable for high-speed data applications. Designed for aerospace, defense, and marine industries, this connector is a key component for power and signal circuitry. With its unguided guide location and 31 ground positions, it offers flexibility and stability in board-to-board configurations. Non-RoHS compliant, it is a dependable solution for your connectivity needs.

