| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302320-1 |
| Series: | MULTIGIG RT 2-S |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .075 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 32 |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Number of Ground Positions: | 40 |
| Signal Arrangement: | Differential |
| Part Aliases: | null 2302320-1 |
| SKU: | AMP2302320-1 |
2302320-1
| Heilind Number: | AMP2302320-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2302320-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the RA ASSY, Cent RTM DP from our MULTIGIG RT 2-S series. Designed for high-performance applications, this daughtercard connector features a 1 A amperage rating and 100 Ω impedance, ensuring reliable signal transmission. With 112 positions arranged in 7 rows, including 32 pairs for optimal data transfer, it offers exceptional versatility. The board mount, right-angle orientation with through-hole press-fit termination makes installation a breeze. Constructed with durable LCP-GF housing, it guarantees long-lasting use in demanding environments. Perfect for aerospace, defense, and marine industries, this connector is a key component for your connectivity needs. Rest assured of its quality, as it complies with stringent industry standards. Upgrade your systems with this essential component and experience seamless connectivity like never before.

