| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302321-1 |
| Series: | MULTIGIG RT 2-S |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .075 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Pairs: | 16 |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 4 |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Unguided |
| Number of Ground Positions: | 20 |
| Signal Arrangement: | Differential |
| Part Aliases: | null 2302321-1 |
| SKU: | AMP2302321-1 |
2302321-1
| Heilind Number: | AMP2302321-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2302321-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the RA ASSY, Left Half RTM for the MULTIGIG RT 2-S series. This daughtercard connector features a durable LCP-GF housing and 56 positions, including 4 signal pairs per column for high-speed data transmission. With a 100Ω impedance and 1A amperage, it ensures reliable performance in aerospace, defense, and marine applications. The right-angle mount and through-hole press-fit termination make installation easy, while the unguided guide location allows for flexible positioning. RoHS compliant and designed for board-to-board configurations, this connector is essential for signal integrity in demanding environments.

